text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK316B7105MLHT

CAP, MLCC, 1206/3216, 100V, X7R, 1 uF± 20 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TAIYO YUDEN HMK316B7105MLHT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,220.00
USD
Quantity
Unit Price
2,000+
$0.61
Product Variant Information section