text.skipToContent text.skipToNavigation

Manufacturer Part #

K224K20X7RF53H5

Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts 10% X7R 5mm LS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K224K20X7RF53H5 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Lead Spacing: 5mm
Dimension: H  4mm x T  2.6mm x W  4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$2,360.00
USD
Quantity
Unit Price
5,000
$0.121
10,000
$0.12
15,000+
$0.118
Product Variant Information section