text.skipToContent text.skipToNavigation

Manufacturer Part #

K330J15C0GF5UH5

K Series 33 pF 50 V ±5 % Tolerance C0G Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K330J15C0GF5UH5 - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Dimension: H  4mm x T  2.6mm x W  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
2500
Total
$806.00
USD
Quantity
Unit Price
2,500
$0.0416
7,500
$0.0405
10,000
$0.0403
25,000
$0.0394
37,500+
$0.0385
Product Variant Information section