text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK105B7224KVHF

0402 10 V 0.22 uF ±10% Tolerance X7R AEC-Q200 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TAIYO YUDEN LMK105B7224KVHF - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,530,000
USA:
1,530,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
10,000
$0.031
20,000
$0.0305
30,000
$0.0302
40,000
$0.03
50,000+
$0.0294
Product Variant Information section