text.skipToContent text.skipToNavigation

Manufacturer Part #

MD015A220KAB

MD Series 6.6 x 3.43 mm 22 pF 50 V ±10 % Tolerance C0G/NP0 Two Pin DIP/DIP Guard

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
KYOCERA AVX MD015A220KAB - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  3.43mm x T  2.54mm x L  6.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$676.00
USD
Quantity
Unit Price
200
$3.38
400
$3.34
600+
$3.31
Product Variant Information section