text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1210NPO472J50TRPLPF

NMC Series 1210 4.7 nF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1210NPO472J50TRPLPF - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section