text.skipToContent text.skipToNavigation

Manufacturer Part #

RCE5C1H470J0A2H03B

RCE Series 3.6 x 3.5 x 2.5 mm 47 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata RCE5C1H470J0A2H03B - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 2.5mm
Dimension: H  3.5mm x T  2.5mm x L  3.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.00
USD
Quantity
Unit Price
500
$0.12
1,500
$0.117
2,500
$0.116
7,500
$0.114
12,500+
$0.112
Product Variant Information section