text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C1H221J0K1H03B

RDE Series 4 x 3.5 x 2.5 mm 220 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Murata RDE5C1H221J0K1H03B - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 5mm
Dimension: H  3.5mm x T  2.5mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
500
$0.112
1,500
$0.11
2,500
$0.109
7,500
$0.106
12,500+
$0.104
Product Variant Information section