text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151A181JARTR1

SR Series 3.81 x 3.81 mm 180 pF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR151A181JARTR1 - Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$479.50
USD
Quantity
Unit Price
3,500
$0.137
7,000
$0.136
10,500
$0.135
14,000+
$0.133
Product Variant Information section