text.skipToContent text.skipToNavigation

Manufacturer Part #

TBJC107K006LRSB0000

TBJ Series 100 uF ±10 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TBJC107K006LRSB0000 - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 6V
Tolerance (%): ±10%
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Dimension: H  2.6mm x W  3.2mm x L  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,095.00
USD
Quantity
Unit Price
500+
$20.19
Product Variant Information section