text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK107ABJ105KAHT

0603 1 uF 50 V ±10% Tolerance X5R Multilayer Ceramic capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2318
Product Specification Section
TAIYO YUDEN UMK107ABJ105KAHT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
448,000
USA:
448,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$556.00
USD
Quantity
Unit Price
4,000
$0.139
8,000
$0.138
12,000+
$0.136