text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0402A180JXJPW1BC

0402 18 pF 16 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0402A180JXJPW1BC - Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G/NP0
Rated Voltage: 16V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,145.00
USD
Quantity
Unit Price
50,000+
$0.0429
Product Variant Information section