text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805A222GXACW1BC

0805 2.2 nF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805A222GXACW1BC - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$303.20
USD
Quantity
Unit Price
4,000
$0.0758
8,000
$0.0745
12,000
$0.0737
16,000
$0.0732
20,000+
$0.0716
Product Variant Information section