text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y154JXBMT

1206 0.15 uF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206Y154JXBMT - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$5,040.00
USD
Quantity
Unit Price
3,000+
$0.84
Product Variant Information section