text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1812Y123JXXTW1BC

1812 12 nF 25 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1812Y123JXXTW1BC - Technical Attributes
Attributes Table
Capacitance: 12nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,760.00
USD
Quantity
Unit Price
1,000+
$9.76
Product Variant Information section