text.skipToContent text.skipToNavigation

Manufacturer Part #

CK45-B3AD471KYVNA

CK45 Series 470 pF 1 kV B ±10% Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CK45-B3AD471KYVNA - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 470pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Operating Temp Range: -25°C to +105°C
Dissipation Factor: 2.5%
Insulation Resistance: 10000MΩ
Lead Spacing: 5mm
Dimension: T  5mm x D  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.20
USD
Quantity
Unit Price
1,000
$0.0706
3,000
$0.0686
5,000
$0.0677
10,000
$0.0666
20,000+
$0.0647
Product Variant Information section