text.skipToContent text.skipToNavigation

Manufacturer Part #

S470J29SL0P6TK5R

S Series Ø7.5 x 4.5 mm 47 pF ±5% 2 kV LS=5 mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S470J29SL0P6TK5R - Technical Attributes
Attributes Table
Dielectric: SL
Capacitance: 47pF
Rated Voltage: 2kV
Tolerance (%): ±5%
Dimension: T  4.5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
Total
$671.00
USD
Quantity
Unit Price
2,000
$0.0699
4,000
$0.0687
8,000
$0.0675
10,000
$0.0671
30,000+
$0.0649
Product Variant Information section