text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX222MN4AN01F

DE1 Series Ø 9 x 7 mm 2200 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor

Product Specification Section
Murata DE1E3KX222MN4AN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 2200pF
Rated Voltage: 250V
Tolerance (%): ±20%
Dimension: T  7mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.00
USD
Quantity
Unit Price
500
$0.17
1,500
$0.166
2,500
$0.165
5,000
$0.163
10,000+
$0.159