Manufacturer Part #
DE1E3KX222MN4AN01F
DE1 Series Ø 9 x 7 mm 2200 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Murata DE1E3KX222MN4AN01F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE1E3KX222MN4AN01F - Technical Attributes
Attributes Table
| Dielectric: | E |
| Capacitance: | 2200pF |
| Rated Voltage: | 250V |
| Tolerance (%): | ±20% |
| Dimension: | T 7mm x D 9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.185
1,500
$0.181
2,000
$0.18
5,000
$0.177
7,500+
$0.174
Product Variant Information section
Available Packaging
- Ammo Pack Qty: 500+ / Unit Price: $0.185 / Stock: 0 Qty: 500+$0.185 Stock: 0
- Ammo PackSelected Variant Qty: 500+ / Unit Price: $0.185 / Stock: 0 Qty: 500+$0.185 Stock: 0
- Ammo Pack Qty: 500+ / Unit Price: $0.185 / Stock: 0 Qty: 500+$0.185 Stock: 0
- Ammo Pack Qty: 500+ / Unit Price: $0.185 / Stock: 0 Qty: 500+$0.185 Stock: 0
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole