text.skipToContent text.skipToNavigation

Manufacturer Part #

30LVSD10-R

30LVS Series Ø 8.4 x 5 mm 1000 pF 400 VAC ±20 % Y5U LS=6.4mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 30LVSD10-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Operating Temp Range: -30°C to +125°C
Dissipation Factor: 2%
Lead Spacing: 6.4mm
Dimension: T  5mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section