text.skipToContent text.skipToNavigation

Manufacturer Part #

561R1DF0T22

561R Series Ø6.4 x 4 mm 220 pF 1 kV ±10 % N2500 LS=6.4mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 561R1DF0T22 - Technical Attributes
Attributes Table
Dielectric: N2500
Capacitance: 220pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,360.00
USD
Quantity
Unit Price
2,000+
$1.18
Product Variant Information section