text.skipToContent text.skipToNavigation

Manufacturer Part #

D331G47U2JH6TJ5R

D Series 100 V 330 pF ±2% LS=5 mm U2J Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D331G47U2JH6TJ5R - Technical Attributes
Attributes Table
Dielectric: N750
Capacitance: 330pF
Tolerance (%): ±2%
Rated Voltage: 100V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2500
Total
$2,350.00
USD
Quantity
Unit Price
2,500
$0.24
7,500+
$0.235
Product Variant Information section