text.skipToContent text.skipToNavigation

Manufacturer Part #

S221K25X5FN63L6R

S Series Ø 6.5 x 6 mm 220pF 1kV ±10 % X5F General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S221K25X5FN63L6R - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 220pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
Total
$2,220.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.115
10,000
$0.113
15,000+
$0.111
Product Variant Information section