text.skipToContent text.skipToNavigation

Manufacturer Part #

VKP102MCQDRYKR

VKP Series Ø 9 mm 1 nF 500 VAC ±20 % K4000 Radial Ceramic AC Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VKP102MCQDRYKR - Technical Attributes
Attributes Table
Dielectric: K4000
Capacitance: 1nF
Tolerance (%): ±20%
Rated Voltage (VAC): 500VAC
Dimension: T  5mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
800
Total
$1,100.00
USD
Quantity
Unit Price
800
$0.29
1,600
$0.285
3,200
$0.28
4,000+
$0.275
Product Variant Information section