text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1332M59Y5UQ63V0

VY1 Series Ø 15 x 5 mm 3300pF 760/500VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay VY1332M59Y5UQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 3300pF
Tolerance (%): ±20%
Rated Voltage: 760V
Dimension: T  5mm x D  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,500
USA:
9,500
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
2,000
$0.20
5,000
$0.198
7,500+
$0.195
Product Variant Information section