text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2102M29Y5US63V7

VY2 Series 1000 pF 440 VAC ±20% Radial LS=7.5 mm X1Y2 Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2546
Product Specification Section
Vishay VY2102M29Y5US63V7 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 2600VAC
Dimension: T  5mm x D  7.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
638
USA:
638
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
200
$0.0925
500
$0.0903
1,500
$0.0878
3,000
$0.0862
10,000+
$0.0816