Manufacturer Part #
VY2103M63Y5US63V7
VY2 Series Ø 16 x 5 mm 10 nF 440/300VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Vishay VY2103M63Y5US63V7 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 0.01µF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 440VAC/300VAC |
| Dimension: | T 5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
46,500
USA:
46,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.199
1,500
$0.195
2,000
$0.194
5,000
$0.191
7,500+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole