text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2222M35Y5US63V0

VY2 Series Ø 9 x 5 mm 2.2 nF 440/300 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2222M35Y5US63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$967.00
USD
Quantity
Unit Price
1,000
$0.103
3,000
$0.0998
4,000
$0.099
10,000
$0.0967
15,000+
$0.0944
Product Variant Information section