text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2331K29Y5SS6UV7

VY2 Series Ø7.5x5 mm 330 pF 440/300 VAC ±10% Y5S LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2331K29Y5SS6UV7 - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 330pF
Tolerance (%): ±10%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  7.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$822.00
USD
Quantity
Unit Price
1,000
$0.0873
3,000
$0.0848
4,000
$0.0842
10,000
$0.0822
15,000+
$0.0803
Product Variant Information section