text.skipToContent text.skipToNavigation

Manufacturer Part #

W2L14D225MAT1A

0508 8 Terminal 2.2 uF 4 V ±20% X5R Inter-Digitated Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2L14D225MAT1A - Technical Attributes
Attributes Table
Dielectric: X5R
Capacitance: 2.2µF
Tolerance (%): ±20%
Case Size: 0508 (1220 Metric)
Rated Voltage: 4V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
4,000+
$0.60
Product Variant Information section