text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO222MCMYC0KR

WYO Series Ø 9 x 4.5 mm 2.2nF 440/250VAC ±20% Y5U AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WYO222MCMYC0KR - Technical Attributes
Attributes Table
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 250VAC
Dimension: T  4.5mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$1,840.00
USD
Quantity
Unit Price
2,000
$0.24
4,000
$0.235
8,000+
$0.23
Product Variant Information section