Manufacturer Part #
ADM00345
3-Phase BLDC Sensorless Fan Controller Demo Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ADM00345 - Technical Attributes
Attributes Table
| Application Type: | Motor Control |
| Core Supported: | MTD6505 |
Features & Applications
The ADM00345 is a 3-Phase BLDC Sensorless Fan Controller Demonstration Board used to control or monitor the fan or motor through the MTD6505 device using PC software connected to the board via a USB connection.
The 3-Phase BLDC Sensorless Fan Controller Demonstration Board Software provides several features, such as VDD control and monitoring, pulse-width modulation (PWM) control, speed and current consumption monitoring. It also allows controlling the RPROG resistor value for fan fitting.
Features:
- Abilities to control and monitor a 3-Phase BLDC fan or motor through the MTD6505 device
- Four selectable KM ranges through GUI software
- Advanced measurements is available for broad range of 3-Phase BLDC fan validation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$108.13
3
$106.66
5
$105.98
20
$104.17
30+
$102.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk