Manufacturer Part #
ARD00354
MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ARD00354 - Technical Attributes
Attributes Table
| Application Type: | Metering |
| Core Supported: | MCP6N11 |
Features & Applications
The ARD00354 is a part of MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design that demonstrates the Performance of Instrumentation Amplifier. It is equipped with RTD Temperature sensor and INA signal conditioning.
This board demonstrates the performance of Microchip’s MCP6N11 instrumentation amplifier (INA) and a traditional three op amp INA using the MCP6V26 and MCP6V27 auto-zeroed op amps from Microchip. The input signal comes from an RTD temperature sensor in a Wheatstone bridge. Real world interference is added to the bridge’s output, to provide realistic performance comparisons.
Product Features:
- RTD temperature sensor
- INA signal conditioning
- PICmicro® signal conditioning and communications
- PC software (GUI): Thermal Management Utility
- Kit Contains:
- 1x MCP6N11 Wheatstone Bridge Reference Design
- 1x Mini USB Cable
Applications:
- High Side Current Sensor
- Wheatstone Bridge Sensors
- Difference Amplifier with Level Shifting
- Power Control Loops
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$64.17
4
$63.23
10
$62.62
25
$62.01
40+
$61.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk