Manufacturer Part #
IRDC3894
Development Kit for IRDC3894 Series Synchronous Buck DC-DC Voltage Regulator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 1225 | ||||||||||
Product Specification Section
Infineon IRDC3894 - Technical Attributes
Attributes Table
| Application Type: | DC/DC Converters |
| Core Supported: | IR3894 |
Features & Applications
The IRDC3894 is a fully integrated Development Kit with highly efficient synchronous buck DC to DC converter which uses IR3894 Series space-efficient solution. This provides an accurate power delivery for low output voltage applications.
Features:
- Enhanced Line/Load Regulation with Feed-Forward
- Programmable Switching Frequency up to 1.5 MHz
- Single Rail Operation, Tracking, Margining, OCP
Specifications:
- Input Voltage (V): 12 V
- Output Voltage (V): 1.2 V
- Output Current (A): 12
- Switching Frequency (kHz): 600 kHz
- Inductor (L): 0.51 uH
- Capacitor Input Cin =4x10 uF
- Capacitor Output Cout=8x22 uF
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$26.25
4
$25.89
15
$25.55
25
$25.41
50+
$25.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk