text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9800DM-TS1

Demonstartion Board for MCP9800 Series w/ USB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9800DM-TS1 - Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: MCP9800
Features & Applications

The MCP9800DM-TS1 Temperature Sensor Demo Board demonstrates the sensor’s features. Users can connect the demo board to a PC with USB interface and evaluate the sensor performance.

The 7-Segment LED displays temperature in degrees Celsius or degrees Fahrenheit; the temperature alert feature can be set by the users using an on board potentiometer. An alert LED is used to indicate an over temperature condition. In addition, temperature can be datalogged using the Microchip Thermal Management Software Graphical User Interface (GUI). The sensor registers can also be programmed using the GUI.

Features:

  • MCP9800 Temperature Sensor
  • Temperature display with 7-Segment LED
  • PC interface with USB
  • Graphical User Interface for temperature datalog and sensor configuration
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$97.64
USD
Quantity
Unit Price
1
$24.71
4
$24.41
20
$24.07
40
$23.92
125+
$23.53
Product Variant Information section