text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC453EVB-A

Reference Board Users Manual Synchronous Buck Regulators 4.5 V to 20 V SiC450

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Vishay SIC453EVB-A - Technical Attributes
Attributes Table
Application Type: Storage
Core Supported: SIC453
Mounting Method: PCB Mount
Features & Applications
Reference Board Users Manual Synchronous Buck Regulators 4.5 V to 20 V SiC450
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.89
USD
Quantity
Unit Price
1
$30.89
4
$30.50
15
$30.13
40
$29.86
100+
$29.42
Product Variant Information section