TC1303BDM-DDBK1 in Bulk by Microchip | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1303BDM-DDBK1

TC1303B Buck Regulator LDO Demonstration Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1303BDM-DDBK1 - Technical Attributes
Attributes Table
Application Type: Voltage Linear Regulation
Core Supported: TC1303B
Features & Applications

TC1303BDM-DDBK1 Dual-Output Regulator with Power-Good Output Demo Board can be used to evaluate the TC1303B device over the input voltage range and output current range for both the synchronous buck regulator output and the low-dropout linear regulator output.

Features:

  • Demonstrates the TC1303B, 500 mA synchronous inductor-based dc-dc BUCK converter + 300 mA LDO with Power Good Output
  • Designed to demonstrate small size and low noise fixed output application
  • Output Voltages set to Buck VOUT1 = 1.8 V, LDO VOUT2 = 2.7 V

Kit includes:

  • TC1303B Dual-Output Regulator with Power-Good Output Demo Board
  • TC1303B 500 mA buck regulator, 300 mA LDO with Power-Good Output Demo Board user's guide
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$203.05
USD
Quantity
Unit Price
1
$41.16
4
$40.61
15
$40.09
30
$39.82
75+
$39.20
Product Variant Information section