text.skipToContent text.skipToNavigation

Manufacturer Part #

APC1001U_EK

Multiple Function Sensor Development Tools APC1001 UART Evaluation Kit

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ScioSense APC1001U_EK - Technical Attributes
Attributes Table
Application Type: Air Quality
Core Supported: APC1001U
Supply Voltage: 4.5V to 5.5V
InterfaceType / Connectivity: UART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.62
USD
Quantity
Unit Price
1
$32.62
4
$32.20
15
$31.81
40
$31.53
100+
$31.06
Product Variant Information section