text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7341 EVK REFLECTION

AS7341 11-Ch Spectral Sensor Eval Kit. for reflection with preassembled LEDs

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
ams OSRAM AS7341 EVK REFLECTION - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: AS7341
Supply Voltage: 1.7V to 2V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.04
USD
Quantity
Unit Price
1
$181.04
3
$178.21
5
$176.91
10
$175.16
20+
$172.42
Product Variant Information section