text.skipToContent text.skipToNavigation

Manufacturer Part #

KITCSKBGT60CUTR13TOBO1

XENSIV Series 60 GHz CMOS Radar Sensor Evaluation Board

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies KITCSKBGT60CUTR13TOBO1 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: PSoC 6 MCU
Supply Voltage: 3.3V to 5V
InterfaceType / Connectivity: I2C/SPI
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
1
$126.00
3
$124.19
5
$123.35
15
$121.57
25+
$120.00
Product Variant Information section