text.skipToContent text.skipToNavigation

Manufacturer Part #

SCH16T-K01-PCB

SCH16T Series Combined Accelerometer/Gyroscope Sensor Evaluation Board

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCH16T-K01-PCB - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: SCH16T
Supply Voltage: 3V to 3.6V
InterfaceType / Connectivity: SPI
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$83.39
USD
Quantity
Unit Price
1
$83.39
3
$82.36
10
$81.25
20
$80.62
40+
$79.42
Product Variant Information section