text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-SCD43-SENSOR

SCD4x Series 400 – 5’000 ppm High Accuracy Optical CO2 Sensing

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Sensirion SEK-SCD43-SENSOR - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: SCD43
Supply Voltage: 2.4V to 5.5V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
7
USA:
7
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.91
USD
Quantity
Unit Price
1
$71.91
4
$70.86
10
$70.18
25
$69.50
40+
$68.49
Product Variant Information section