text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8805-EVM

Distance Sensor Development Tool TMF8805-EVM

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
ams OSRAM TMF8805-EVM - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: TMF8805
Supply Voltage: 2.7V to 3.3V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
1
$378.00
2
$373.31
3
$370.60
5
$367.20
10+
$360.00
Product Variant Information section