text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8829_EVM_DB_DEMO

Distance Sensor Development Tool

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
ams OSRAM TMF8829_EVM_DB_DEMO - Technical Attributes
Attributes Table
Application Type: Sensor Solution
Core Supported: TMF8829
Supply Voltage: 2.9V to 3.5V
InterfaceType / Connectivity: I2C/SPI
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.80
USD
Quantity
Unit Price
1
$237.80
2
$234.33
3
$232.33
4
$230.92
5+
$226.47
Product Variant Information section