text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8829_EVM_EB_SHIELD

TMF8829 Series ToF Sensor Evaluation Expansion Board

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
ams OSRAM TMF8829_EVM_EB_SHIELD - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: TMF8829
Supply Voltage: 2.9V to 3.5V
InterfaceType / Connectivity: I2C/SPI
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.37
USD
Quantity
Unit Price
1
$104.37
3
$102.95
5
$102.30
20
$100.55
30+
$99.40
Product Variant Information section