text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164112

MPLAB ICD 2 Vpp Voltage Limiter

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164112 - Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: MPLAB
Features & Applications

The AC164112 is a simple in-line voltage clamp necessary when programming and debugging the latest PIC12/PIC16/PIC18 products from Microchip.

The MPLAB ICD 2 provides a 12 V supply to Vpp which supports legacy products. This MPLAB ICD 2 Vpp Voltage Limiter clamps this Vpp supply to 8.5 V for use with the Microchip products on the latest process technologies released in 2008 or later. To determine if you require this product for the device you are using, consult the respective product datasheet for appropriate programming voltage. The kit consists of a Vpp Voltage Limiter with 2 female RJ11 connectors and a single patch RJ11 cable with male connectors.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
11
Multiple Of:
1
Total
$212.74
USD
Quantity
Unit Price
2
$19.73
4
$19.56
10
$19.34
20
$19.18
30+
$18.96
Product Variant Information section