text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164333

Socket Module for MPLAB® PM3 (QFP 100L) 12x12mm Body

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164333 - Technical Attributes
Attributes Table
Application Type: Adapter Boards
Core Supported: MPLAB
Features & Applications

The AC164327 is a Socket Module for MPLAB® PM3 (QFP 100L) 12x12mm Body .The MPLAB PM3 Socket Module allows programming of 100L QFP 12x12mm body size devices of the MCUs PIC18, dsPIC33 and PIC24 devices.

Product Specifications:

  • RS-232 or USB interface
  • Integrated In Circuit Serial Programming™ (ICSP™) interface
  • Fast programming time
    Three operating modes:
  •  PC Host mode for full control
  •  Safe mode for secure data
  • Standalone mode for programming without a PC
  • Complete line of interchangeable socket modules to support all Microchip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$440.22
USD
Quantity
Unit Price
1+
$440.22
Product Variant Information section