text.skipToContent text.skipToNavigation

Manufacturer Part #

DV243003

MPLAB Starter Kit for Serial Memory Products

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DV243003 - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: MPLAB
Features & Applications

Microchip offers the broadest range of Serial EEPROM devices (from 128 bits to 1 Mbit) over the widest operating voltage (1.7 to 5.5 V) and temperature ranges (up to 150ºC). Innovative low-power designs and extensive testing have ensured industry leading endurance and best-in-class quality at low costs.

Designers of Serial EEPROM applications can enjoy the increased productivity, reduced time to market and rock-solid design that only a well thought out development system can provide. Microchip's MPLAB® Starter Kit for Serial Memory Products includes everything necessary to quickly develop a robust and reliable Serial EEPROM design, and greatly reduces the time required for system integration and hardware/software fine-tuning.

Features:

  • 3.3 V and 5.0 V on-board voltage selection
  • Supports Microchip UNI/O® bus, I²C™, SPI, and Microwire Serial EEPROMs
  • 1.8 V to 5.5 V external voltage support
  • Includes free copy of MPLAB IDE
  • USB interconnect
  • Windows 2000, XP, and Vista (32-bit)

Kit Contents:

  • MPLAB Starter Kit for Serial Memory Products board 
  • CD containing the following:
    • MPLAB IDE
    • Integrated Serial EEPROM interface tool
    • Total Endurance™ software model
    • User’s Guide
  • USB cable
  • Serial EEPROM sample pack
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$137.81
USD
Quantity
Unit Price
1
$137.81
2
$135.80
3
$134.64
4
$133.82
5+
$131.25
Product Variant Information section