MCIMX-LVDS1 in Box by NXP | Outils/Matériel | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCIMX-LVDS1

MCIMX-LVDS1 Display LVDS Interface Add-On Board

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP MCIMX-LVDS1 - Caractéristiques techniques
Attributes Table
Application Type: Display Solution
Fonctionnalités et applications

The i.MX53 Quick Start board is a open source development platform. Integrated with an ARM® CortexTM™-A8 1 GHz processor, the Quick Start board includes a display controller, hardware-accelerated graphics, 1080p video decode and 720p encode as well as numerous connectivity options ideally suited for applications such as human machine interface in embedded consumer, industrial and medical markets.

Designed as a feature-rich development platform, the i.MX53 Quick Start board includes hardware design files and a board support package (BSP) containing drivers optimized for multimedia operations. This decreases time to market, provides a basic product design, and serves as a launching point for more complex designs. Additionally, the ecosystem for the board is comprised of partners who provide a variety of cost-effective debugging tools and complete development suites optimized for the Quick Start development platform.

Key Features:

  • Processors:
  • LVDS connector
  • VGA connector
  • Parallel LCD add–on card via Expansion connector
  • 4.3” 800x480 WVGA with 4–wire touch screen
  • HDMI add–on card via Expansion connector
  • 24 bit HDMI output port also contains SPDIF audio

Connectivity:

  • Full–size SD/MMC card slot
  • Micro SD card slot
  • 7–pin SATA data connector
  • 10/100BT Ethernet port
  • 2x High–Speed USB Host port
  • 1x Micro USB Device port

 

 

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
573,85 $
USD
Quantité
Prix unitaire
1+
$573.85
Product Variant Information section