text.skipToContent text.skipToNavigation

Manufacturer Part #

DM240314

LCD Explorer Demonstration Board for PIC18F/PIC24F Series

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The DM240314 is the LCD Explorer Demonstration Board latest 8-Common LCD Board for evaluation of the PIC24F and PIC18F LCD devices.

The board comes with a PIC24FJ128GA310 PIM and has a PICtail™ Plus connector to showcase the PICtail™ Plus with the LCD microcontroller. Future devices with the 8-Common and 1/3 biasing will be supported on this demonstration board.

Product Features:

  • Eight Common LCD glass
  • Supports 1/3 biasing with:
    • External resistor ladder
    • Internal resistor ladder
  • Charge pump biasing with capacitor
  • Supports software as well as hardware contrast control
  • Hardware RTCC support
  • VBAT operation during VDD loss, RTCC can run on VBAT without VDD
  • Analog pot to display the A/D capability
  • Temperature sensor to display temperature using A/D
  • PICtail Plus expansion connector for easy system evaluation with the
  • PICtail Plus daughter cards(1)
  • CTMU switch to showcase touch sensing
  • Four switches implemented for software demonstration
  • Three ways to power the board:
    • Using the 9V power supply
    • Through a USB connector
    • Using two AAA batteries (not recommended for PICtail Plus)
  • Connector for VBAT current measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$199.23
USD
Quantity
Unit Price
1
$199.23
2
$196.33
3
$194.65
4
$193.47
5+
$189.75
Product Variant Information section